
KGM05AR71E331KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71E331KHTR-ND - Tape & Reel (TR) 478-KGM05AR71E331KHCT-ND - Cut Tape (CT) 478-KGM05AR71E331KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71E331KH |
Description | CAP CER 330PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71E331KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.19900 | $11.99 |
| 50 | $0.86320 | $43.16 |
| 100 | $0.76200 | $76.20 |
| 500 | $0.59018 | $295.09 |
| 1,000 | $0.53724 | $537.24 |
| 2,500 | $0.48142 | $1,203.55 |
| 5,000 | $0.45301 | $2,265.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.44103 | $4,410.30 |
| 20,000 | $0.40541 | $8,108.20 |
| 30,000 | $0.39845 | $11,953.50 |
| 50,000 | $0.36272 | $18,136.00 |




