KGM05AR71H331KN is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 9,772
Unit Price: $2.30000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 78,971
Unit Price: $2.05000
Datasheet

Direct


Murata Electronics
In Stock: 498,512
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 54,984
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $1.15000
Datasheet

Direct


Vishay Vitramon
In Stock: 6,812
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 20,322
Unit Price: $3.53000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Murata Electronics
In Stock: 18,680
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 20,203
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 8,594
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.06063
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,051
Unit Price: $2.96000
Datasheet
0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71H331KN

DigiKey Part Number
478-KGM05AR71H331KNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05AR71H331KN
Description
CAP CER 330PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71H331KN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.35511$17,755.50
Manufacturers Standard Package