04025C331KAJ2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.10565
Datasheet

Upgrade


KYOCERA AVX
In Stock: 131,287
Unit Price: $0.90000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,772
Unit Price: $2.30000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.31911
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 78,971
Unit Price: $2.05000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.35511
Datasheet

Direct


Walsin Technology Corporation
In Stock: 20,203
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 21,675
Unit Price: $2.79000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.94520
Datasheet

Direct


YAGEO
In Stock: 191,906
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 820,266
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 498,512
Unit Price: $0.82000
Datasheet

Direct


Vishay Vitramon
In Stock: 6,812
Unit Price: $0.82000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.09800
Datasheet
0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025C331KAJ2A

DigiKey Part Number
04025C331KAJ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04025C331KAJ2A
Description
CAP CER 330PF 50V X7R 0402
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025C331KAJ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.