KGM05AR71E331KH is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.13738
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,850
Unit Price: $3.43000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 130,896
Unit Price: $0.90000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.54912
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,272
Unit Price: $2.28000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.35284
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.38502
Datasheet

Upgrade


KEMET
In Stock: 5,930
Unit Price: $7.51000
Datasheet

Upgrade


KEMET
In Stock: 17,825
Unit Price: $3.02000
Datasheet

Upgrade


KEMET
In Stock: 88,760
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 37,726
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 19,522
Unit Price: $3.51000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.06343
Datasheet
0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71E331KH

DigiKey Part Number
478-KGM05AR71E331KHTR-ND - Tape & Reel (TR)
478-KGM05AR71E331KHCT-ND - Cut Tape (CT)
478-KGM05AR71E331KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71E331KH
Description
CAP CER 330PF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71E331KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.19900$11.99
50$0.86320$43.16
100$0.76200$76.20
500$0.59018$295.09
1,000$0.53724$537.24
2,500$0.48142$1,203.55
5,000$0.45301$2,265.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.44103$4,410.30
20,000$0.40541$8,108.20
30,000$0.39845$11,953.50
50,000$0.36272$18,136.00
Manufacturers Standard Package