KGM05AR71C153MH is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.19781
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,762
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 35,588
Unit Price: $1.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 25,964
Unit Price: $4.69000
Datasheet

Upgrade


KEMET
In Stock: 24,317
Unit Price: $3.62000
Datasheet

Upgrade


KEMET
In Stock: 22,824
Unit Price: $3.05000
Datasheet

Upgrade


KEMET
In Stock: 124,164
Unit Price: $2.88000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.95426
Datasheet

Upgrade


KEMET
In Stock: 8,547
Unit Price: $1.98000
Datasheet

Upgrade


TDK Corporation
In Stock: 1,078
Unit Price: $1.40000

Upgrade


TDK Corporation
In Stock: 9,105
Unit Price: $1.40000

Upgrade


YAGEO
In Stock: 3,240
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 957,663
Unit Price: $0.82000
Datasheet

Upgrade


TDK Corporation
In Stock: 13,638
Unit Price: $1.07000
Datasheet
0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71C153MH

DigiKey Part Number
478-KGM05AR71C153MHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05AR71C153MH
Description
CAP CER 0.015UF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71C153MH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.68380$6,838.00
Manufacturers Standard Package