
KGM05AR71C153JH | |
---|---|
DigiKey Part Number | 478-KGM05AR71C153JHTR-ND - Tape & Reel (TR) 478-KGM05AR71C153JHCT-ND - Cut Tape (CT) 478-KGM05AR71C153JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71C153JH |
Description | CAP CER 0.015UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71C153JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.38400 | $3.84 |
50 | $0.25980 | $12.99 |
100 | $0.22380 | $22.38 |
500 | $0.16256 | $81.28 |
1,000 | $0.14377 | $143.77 |
2,500 | $0.12410 | $310.25 |
5,000 | $0.11227 | $561.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.10461 | $1,046.10 |
20,000 | $0.09646 | $1,929.20 |
30,000 | $0.09238 | $2,771.40 |
50,000 | $0.08786 | $4,393.00 |
70,000 | $0.08522 | $5,965.40 |
100,000 | $0.08268 | $8,268.00 |
120,000 | $0.08148 | $9,777.60 |
240,000 | $0.07743 | $18,583.20 |
250,000 | $0.07721 | $19,302.50 |