Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM05AR71A333KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71A333KHTR-ND - Tape & Reel (TR) 478-KGM05AR71A333KHCT-ND - Cut Tape (CT) 478-KGM05AR71A333KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71A333KH |
Description | CAP CER 0.033UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71A333KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.54600 | $15.46 |
| 50 | $1.12800 | $56.40 |
| 100 | $1.00060 | $100.06 |
| 500 | $0.78400 | $392.00 |
| 1,000 | $0.71733 | $717.33 |
| 2,500 | $0.64697 | $1,617.43 |
| 5,000 | $0.60459 | $3,022.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.56973 | $5,697.30 |
| 20,000 | $0.54104 | $10,820.80 |
| 30,000 | $0.52667 | $15,800.10 |
| 50,000 | $0.51074 | $25,537.00 |
| 70,000 | $0.50142 | $35,099.40 |
| 100,000 | $0.49246 | $49,246.00 |









