KGM05AR71A333JH is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3,330
Unit Price: $3.62000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $10.44621
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $8.73534
Datasheet

Upgrade


KEMET
In Stock: 1,142,846
Unit Price: $3.86000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.03257
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.06684
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 2,131
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.16077
Datasheet
0.033 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71A333JH

DigiKey Part Number
478-KGM05AR71A333JHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05AR71A333JH
Description
CAP CER 0.033UF 10V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71A333JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05AR71C333JHKYOCERA AVX3,330478-KGM05AR71C333JHCT-ND$3.62000Upgrade
AU02ZC333JA72AKYOCERA AVX0478-AU02ZC333JA72ATR-ND$10.44621Parametric Equivalent
AU02ZC333JA74AKYOCERA AVX0478-AU02ZC333JA74ATR-ND$8.73534Parametric Equivalent
C0402C333J4RACTUKEMET1,142,846399-C0402C333J4RACTUCT-ND$3.86000Upgrade
0402B333J100CTWalsin Technology Corporation01292-0402B333J100CTTR-ND$0.03257Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.02289$10,228.90
Manufacturers Standard Package