Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402Y333JXQPW1BC | |
|---|---|
DigiKey Part Number | VJ0402Y333JXQPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402Y333JXQPW1BC |
Description | CAP CER 0.033UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y333JXQPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402Y333JXQCW1BC | Vishay Vitramon | 2,131 | 720-VJ0402Y333JXQCW1BCCT-ND | $1.15000 | Parametric Equivalent |
| 0402B333J100CT | Walsin Technology Corporation | 0 | 1292-0402B333J100CTTR-ND | $0.03257 | Parametric Equivalent |
| AU02ZC333JA72A | KYOCERA AVX | 0 | 478-AU02ZC333JA72ATR-ND | $10.44621 | Parametric Equivalent |
| AU02ZC333JA74A | KYOCERA AVX | 0 | 478-AU02ZC333JA74ATR-ND | $8.73534 | Parametric Equivalent |
| GRM155R71A333JA01D | Murata Electronics | 0 | 490-GRM155R71A333JA01DTR-ND | $0.06684 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.16077 | $8,038.50 |






