Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM05AR51E223KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR51E223KHTR-ND - Tape & Reel (TR) 478-KGM05AR51E223KHCT-ND - Cut Tape (CT) 478-KGM05AR51E223KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR51E223KH |
Description | CAP CER 0.022UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR51E223KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.69300 | $6.93 |
| 50 | $0.48780 | $24.39 |
| 100 | $0.42420 | $42.42 |
| 500 | $0.31900 | $159.50 |
| 1,000 | $0.28644 | $286.44 |
| 2,500 | $0.25226 | $630.65 |
| 5,000 | $0.23167 | $1,158.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.21905 | $2,190.50 |
| 20,000 | $0.20486 | $4,097.20 |
| 30,000 | $0.19775 | $5,932.50 |
| 50,000 | $0.18987 | $9,493.50 |
| 70,000 | $0.18527 | $12,968.90 |
| 100,000 | $0.18084 | $18,084.00 |
| 120,000 | $0.17874 | $21,448.80 |
| 240,000 | $0.17168 | $41,203.20 |
| 250,000 | $0.17130 | $42,825.00 |







