


C0402C223K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C223K3RACTUTR-ND - Tape & Reel (TR) 399-C0402C223K3RACTUCT-ND - Cut Tape (CT) 399-C0402C223K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C223K3RACTU |
Description | CAP CER 0.022UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C223K3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.41900 | $4.19 |
| 50 | $0.28780 | $14.39 |
| 100 | $0.24830 | $24.83 |
| 500 | $0.18070 | $90.35 |
| 1,000 | $0.15999 | $159.99 |
| 2,500 | $0.13832 | $345.80 |
| 5,000 | $0.12526 | $626.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11455 | $1,145.50 |
| 20,000 | $0.10575 | $2,115.00 |
| 30,000 | $0.10134 | $3,040.20 |
| 50,000 | $0.09645 | $4,822.50 |
| 70,000 | $0.09360 | $6,552.00 |
| 100,000 | $0.09085 | $9,085.00 |

