
0402BB223K500NGT | |
|---|---|
DigiKey Part Number | 1763-1160-2-ND - Tape & Reel (TR) 1763-1160-1-ND - Cut Tape (CT) 1763-1160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402BB223K500NGT |
Description | CAP CER 0.022UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402BB223K500NGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Gold Flash Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.90000 | $23.90 |
| 10 | $16.61900 | $166.19 |
| 50 | $13.71780 | $685.89 |
| 100 | $12.82190 | $1,282.19 |
| 500 | $11.30524 | $5,652.62 |
| 1,000 | $11.10943 | $11,109.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $9.07633 | $90,763.30 |

