56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H560FH

DigiKey Part Number
478-KGM05ACG1H560FHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H560FHCT-ND - Cut Tape (CT)
478-KGM05ACG1H560FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H560FH
Description
CAP CER 56PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H560FH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H560FA01DMurata Electronics34,848490-8211-1-ND$0.82000Direct
0402N560F500CTWalsin Technology Corporation6,0061292-1333-1-ND$0.82000Parametric Equivalent
AC0402FRNPO9BN560YAGEO16,67013-AC0402FRNPO9BN560CT-ND$0.82000Parametric Equivalent
C0402C560F5GACTUKEMET9,803399-C0402C560F5GACTUCT-ND$11.35000Parametric Equivalent
CBR04C560F5GACKEMET5,897399-16100-1-ND$4.44000Parametric Equivalent
In-Stock: 51,018
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.76800$17.68
50$1.30060$65.03
100$1.15510$115.51
500$0.91242$456.21
1,000$0.83744$837.44
2,500$0.75832$1,895.80
5,000$0.71068$3,553.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.67147$6,714.70
20,000$0.63920$12,784.00
30,000$0.62303$18,690.90
50,000$0.60511$30,255.50
70,000$0.59464$41,624.80
100,000$0.58455$58,455.00
Manufacturers Standard Package