
AC0402FRNPO9BN560 | |
|---|---|
DigiKey Part Number | 13-AC0402FRNPO9BN560TR-ND - Tape & Reel (TR) 13-AC0402FRNPO9BN560CT-ND - Cut Tape (CT) 13-AC0402FRNPO9BN560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FRNPO9BN560 |
Description | CAP CER 56PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.43600 | $4.36 |
| 50 | $0.29760 | $14.88 |
| 100 | $0.25650 | $25.65 |
| 500 | $0.18728 | $93.64 |
| 1,000 | $0.16599 | $165.99 |
| 2,500 | $0.14361 | $359.02 |
| 5,000 | $0.13020 | $651.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11348 | $1,134.80 |
| 20,000 | $0.10483 | $2,096.60 |
| 30,000 | $0.10051 | $3,015.30 |
| 50,000 | $0.09571 | $4,785.50 |
| 70,000 | $0.09291 | $6,503.70 |
| 100,000 | $0.09022 | $9,022.00 |

