
0402N560F500CT | |
|---|---|
DigiKey Part Number | 1292-1333-2-ND - Tape & Reel (TR) 1292-1333-1-ND - Cut Tape (CT) 1292-1333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N560F500CT |
Description | CAP CER 56PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N560F500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FRNPO9BN560 | YAGEO | 16,670 | 13-AC0402FRNPO9BN560CT-ND | $0.82000 | Parametric Equivalent |
| C0402C560F5GAC | KEMET | 0 | 399-C0402C560F5GAC-ND | $4.51505 | Parametric Equivalent |
| C0402C560F5GACTU | KEMET | 9,803 | 399-C0402C560F5GACTUCT-ND | $11.35000 | Parametric Equivalent |
| CBR04C560F5GAC | KEMET | 5,897 | 399-16100-1-ND | $4.44000 | Parametric Equivalent |
| CC0402FPNPO9BN560 | YAGEO | 185,088 | 13-CC0402FPNPO9BN560CT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18900 | $1.89 |
| 50 | $0.12340 | $6.17 |
| 100 | $0.10520 | $10.52 |
| 500 | $0.07334 | $36.67 |
| 1,000 | $0.06372 | $63.72 |
| 2,500 | $0.05357 | $133.93 |
| 5,000 | $0.04750 | $237.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04254 | $425.40 |
| 20,000 | $0.03846 | $769.20 |
| 30,000 | $0.03642 | $1,092.60 |
| 50,000 | $0.03416 | $1,708.00 |
| 70,000 | $0.03284 | $2,298.80 |
| 100,000 | $0.03157 | $3,157.00 |

