
C0402C560F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C560F5GACTUTR-ND - Tape & Reel (TR) 399-C0402C560F5GACTUCT-ND - Cut Tape (CT) 399-C0402C560F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C560F5GACTU |
Description | CAP CER 56PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C560F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.35000 | $11.35 |
| 10 | $7.39100 | $73.91 |
| 50 | $5.84720 | $292.36 |
| 100 | $5.36950 | $536.95 |
| 500 | $4.56212 | $2,281.06 |
| 1,000 | $4.31234 | $4,312.34 |
| 2,500 | $4.04876 | $10,121.90 |
| 5,000 | $3.88979 | $19,448.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $3.75889 | $37,588.90 |
| 20,000 | $3.65108 | $73,021.60 |

