KGM05ACG1H3R3DH is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 59,760
Unit Price: $1.89000
Datasheet

Upgrade


TDK
In Stock: 5,883
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 51,165
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 26,030
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.00958
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 9,495
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,393
Unit Price: $2.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 20,552
Unit Price: $2.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.25340
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4,650
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.05741
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 29,500
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.03171
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.13078
Datasheet
3.3 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H3R3DH

DigiKey Part Number
478-KGM05ACG1H3R3DHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05ACG1H3R3DH
Description
CAP CER 3.3PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H3R3DH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.5pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05ACG1H3R3BHKYOCERA AVX59,760478-KGM05ACG1H3R3BHCT-ND$1.89000Upgrade
C1005NP01H3R3C050BATDK5,883445-13802-1-ND$0.82000Upgrade
CC0402CRNPO9BN3R3YAGEO51,165311-1008-1-ND$0.82000Upgrade
CQ0402BRNPO9BN3R3YAGEO26,03013-CQ0402BRNPO9BN3R3CT-ND$1.07000Upgrade
0402N3R3D500CTWalsin Technology Corporation01292-0402N3R3D500CTTR-ND$0.00958Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.44760$4,476.00
Manufacturers Standard Package