Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N3R3D500CT | |
|---|---|
DigiKey Part Number | 1292-0402N3R3D500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N3R3D500CT |
Description | CAP CER 3.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N3R3D500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HH15N3R3D500CT | Walsin Technology Corporation | 0 | 1292-HH15N3R3D500CTTR-ND | $0.03171 | Parametric Equivalent |
| 885012005052 | Würth Elektronik | 9,495 | 732-7466-1-ND | $0.82000 | Parametric Equivalent |
| C0402C339D5GACAUTO | KEMET | 1,393 | 399-15894-1-ND | $2.71000 | Parametric Equivalent |
| C0402C339D5GACTU | KEMET | 20,552 | 399-C0402C339D5GACTUCT-ND | $2.63000 | Parametric Equivalent |
| GCQ1555C1H3R3DB01D | Murata Electronics | 0 | GCQ1555C1H3R3DB01D-ND | $0.25340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00958 | $95.80 |








