3.3 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG3R3D50NT

DigiKey Part Number
4713-GMC04CG3R3D50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG3R3D50NTCT-ND - Cut Tape (CT)
4713-GMC04CG3R3D50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG3R3D50NT
Description
CAP0402 COG 3.3PF .5PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.5pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.25500$2.55
50$0.16940$8.47
100$0.14470$14.47
500$0.10276$51.38
1,000$0.09003$90.03
2,500$0.07662$191.55
5,000$0.06858$342.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06198$619.80
20,000$0.05655$1,131.00
30,000$0.05383$1,614.90
50,000$0.05083$2,541.50
70,000$0.04907$3,434.90
100,000$0.04738$4,738.00
Manufacturers Standard Package