QC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QC Series Capacitor
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0402BRNPO9BN3R3

DigiKey Part Number
13-CQ0402BRNPO9BN3R3TR-ND - Tape & Reel (TR)
13-CQ0402BRNPO9BN3R3CT-ND - Cut Tape (CT)
13-CQ0402BRNPO9BN3R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0402BRNPO9BN3R3
Description
CAP CER 3.3PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0402BRNPO9BN3R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57,121
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.55000$5.50
50$0.38600$19.30
100$0.33420$33.42
500$0.24320$121.60
1,000$0.22112$221.12
2,500$0.19322$483.05
5,000$0.17647$882.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14934$1,493.40
20,000$0.13937$2,787.40
30,000$0.13869$4,160.70
50,000$0.13792$6,896.00
70,000$0.13570$9,499.00
100,000$0.13217$13,217.00
120,000$0.13049$15,658.80
240,000$0.12675$30,420.00
250,000$0.12455$31,137.50
Manufacturers Standard Package