KGM05ACG1H270FN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.48598
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.70855
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $10.76194
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 140,620
Unit Price: $2.63000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $2.10085
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 9,890
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 15,441
Unit Price: $1.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 19,433
Unit Price: $11.35000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.94066
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.44000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.08824
Datasheet

Parametric Equivalent


YAGEO
In Stock: 67,360
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.21735
Datasheet
27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H270FN

DigiKey Part Number
478-KGM05ACG1H270FNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05ACG1H270FN
Description
CAP CER 27PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H270FN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025A270F4T2AKYOCERA AVX0478-KAM05ACG1H270FHTR-ND$0.48598Parametric Equivalent
04025U270F4T2AKYOCERA AVX0478-KAQ05ACG1H270FHTR-ND$0.70855Parametric Equivalent
AU025A270FA72AKYOCERA AVX0478-AU025A270FA72ATR-ND$10.76194Parametric Equivalent
KGM05ACG1H270FHKYOCERA AVX140,620478-KGM05ACG1H270FHCT-ND$2.63000Parametric Equivalent
LD025A270FAB2A\500KYOCERA AVX0478-LD025A270FAB2A\500TR-ND$2.10085Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.46287$23,143.50
Manufacturers Standard Package