KGM05ACG1E680GH is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 9,397
Unit Price: $3.12000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,210
Unit Price: $4.27000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13,176
Unit Price: $4.02000
Datasheet

Upgrade


KEMET
In Stock: 6,213
Unit Price: $10.76000
Datasheet

Upgrade


KEMET
In Stock: 14,798
Unit Price: $10.76000
Datasheet

Upgrade


KEMET
In Stock: 21,535
Unit Price: $6.49000
Datasheet

Upgrade


TDK Corporation
In Stock: 4,975
Unit Price: $3.12000
Datasheet

Upgrade


TDK Corporation
In Stock: 15,456
Unit Price: $2.96000
Datasheet

Upgrade


YAGEO
In Stock: 39,845
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 111,760
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 104,055
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.02008
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.76794
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,839
Unit Price: $2.87000
Datasheet
0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1E680GH

DigiKey Part Number
478-KGM05ACG1E680GHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05ACG1E680GH
Description
CAP CER 68PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1E680GH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.49170$4,917.00
Manufacturers Standard Package