0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H680FH

DigiKey Part Number
478-KGM05ACG1H680FHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H680FHCT-ND - Cut Tape (CT)
478-KGM05ACG1H680FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H680FH
Description
CAP CER 68PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H680FH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,129
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.24000$4.24
10$2.58600$25.86
50$1.94340$97.17
100$1.74430$174.43
500$1.41012$705.06
1,000$1.30675$1,306.75
2,500$1.19773$2,994.32
5,000$1.13202$5,660.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.09950$10,995.00
20,000$1.05407$21,081.40
30,000$1.03132$30,939.60
50,000$1.00610$50,305.00
70,000$0.99135$69,394.50
Manufacturers Standard Package