
KGM05ACG1H680GH | |
---|---|
DigiKey Part Number | 478-KGM05ACG1H680GHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H680GHCT-ND - Cut Tape (CT) 478-KGM05ACG1H680GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H680GH |
Description | CAP CER 68PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H680GH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $2.44500 | $24.45 |
50 | $1.83080 | $91.54 |
100 | $1.64230 | $164.23 |
500 | $1.32238 | $661.19 |
1,000 | $1.22377 | $1,223.77 |
2,500 | $1.11965 | $2,799.12 |
5,000 | $1.05692 | $5,284.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.02540 | $10,254.00 |
20,000 | $0.98205 | $19,641.00 |
30,000 | $0.96033 | $28,809.90 |
50,000 | $0.93625 | $46,812.50 |
70,000 | $0.92217 | $64,551.90 |