KGM05ACG1C0R5BH is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 7,698
Unit Price: $2.30000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 20,962
Unit Price: $2.14000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $6.20304
Datasheet

Upgrade


YAGEO
In Stock: 50,038
Unit Price: $1.40000
Datasheet

Upgrade


Murata Electronics
In Stock: 14,858
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 82,837
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 2,480
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.04533
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.17552
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.16077
Datasheet
0.5 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1C0R5BH

DigiKey Part Number
478-KGM05ACG1C0R5BHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05ACG1C0R5BH
Description
CAP CER 0.5PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1C0R5BH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05ACG1E0R5BHKYOCERA AVX7,698478-KGM05ACG1E0R5BHCT-ND$2.30000Upgrade
KGM05ACG1H0R5BHKYOCERA AVX20,962478-KGM05ACG1H0R5BHCT-ND$2.14000Upgrade
LD02YA0R5BAB2AKYOCERA AVX0478-LD02YA0R5BAB2ATR-ND$6.20304Parametric Equivalent
CQ0402ARNPO9BNR50YAGEO50,03813-CQ0402ARNPO9BNR50CT-ND$1.40000Upgrade
GRM1555C1ER50BA01DMurata Electronics14,858490-11977-1-ND$0.82000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.48751$4,875.10
Manufacturers Standard Package