Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LD02YA0R5BAB2A | |
|---|---|
DigiKey Part Number | 478-LD02YA0R5BAB2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD02YA0R5BAB2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD02YA0R5BAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.56mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1C0R5BH | KYOCERA AVX | 0 | 478-KGM05ACG1C0R5BHTR-ND | $0.48751 | Parametric Equivalent |
| 0402N0R5B160CT | Walsin Technology Corporation | 0 | 1292-0402N0R5B160CTTR-ND | $0.04533 | Parametric Equivalent |
| VJ0402A0R5BXJCW1BC | Vishay Vitramon | 0 | VJ0402A0R5BXJCW1BC-ND | $0.17552 | Parametric Equivalent |
| VJ0402A0R5BXJPW1BC | Vishay Vitramon | 0 | VJ0402A0R5BXJPW1BC-ND | $0.16077 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $6.20304 | $62,030.40 |




