
GRM1555C1ER50BA01D | |
|---|---|
DigiKey Part Number | 490-11977-2-ND - Tape & Reel (TR) 490-11977-1-ND - Cut Tape (CT) 490-11977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1ER50BA01D |
Description | CAP CER 0.5PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1ER50BA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1HR50BA01D | Murata Electronics | 82,837 | 490-6263-1-ND | $0.82000 | Upgrade |
| GRM1555C2AR50BA01D | Murata Electronics | 2,480 | 490-7274-1-ND | $0.82000 | Upgrade |
| KGM05ACG1E0R5BH | KYOCERA AVX | 7,698 | 478-KGM05ACG1E0R5BHCT-ND | $2.30000 | Direct |
| KGM05ACG1H0R5BH | KYOCERA AVX | 20,962 | 478-KGM05ACG1H0R5BHCT-ND | $2.14000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36200 | $3.62 |
| 50 | $0.24820 | $12.41 |
| 100 | $0.21210 | $21.21 |
| 500 | $0.15358 | $76.79 |
| 1,000 | $0.13557 | $135.57 |
| 2,500 | $0.11661 | $291.53 |
| 5,000 | $0.10524 | $526.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09314 | $931.40 |
| 20,000 | $0.08567 | $1,713.40 |
| 30,000 | $0.08193 | $2,457.90 |
| 50,000 | $0.07779 | $3,889.50 |
| 70,000 | $0.07537 | $5,275.90 |
| 100,000 | $0.07304 | $7,304.00 |

