10000 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR70J103KH

DigiKey Part Number
478-KGM03AR70J103KHTR-ND - Tape & Reel (TR)
478-KGM03AR70J103KHCT-ND - Cut Tape (CT)
478-KGM03AR70J103KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR70J103KH
Description
CAP CER 10000PF 6.3V X7R 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR70J103KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM03AR71A103JHKYOCERA AVX158,184478-KGM03AR71A103JHCT-ND$0.82000Upgrade
KGM03AR71C103KHKYOCERA AVX46,053478-KGM03AR71C103KHCT-ND$0.82000Upgrade
CC0201KRX7R5BB103YAGEO12,023311-1403-1-ND$0.82000Direct
GRM033R70J103KA01DMurata Electronics105,311490-1262-1-ND$0.82000Direct
CC0201KRX7R6BB103YAGEO157,785311-1398-1-ND$0.82000Upgrade
In-Stock: 7,935
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.08800$20.88
50$1.54720$77.36
100$1.38040$138.04
500$1.10020$550.10
1,000$1.01355$1,013.55
2,500$0.92226$2,305.65
5,000$0.86724$4,336.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.87232$13,084.80
30,000$0.83695$25,108.50
45,000$0.81922$36,864.90
75,000$0.79958$59,968.50
Manufacturers Standard Package