0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201KRX7R5BB103

DigiKey Part Number
311-1403-2-ND - Tape & Reel (TR)
311-1403-1-ND - Cut Tape (CT)
311-1403-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201KRX7R5BB103
Description
CAP CER 10000PF 6.3V X7R 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201KRX7R5BB103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,317
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.17200$1.72
50$0.11660$5.83
100$0.09850$9.85
500$0.06898$34.49
1,000$0.05986$59.86
2,500$0.05032$125.80
5,000$0.04462$223.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02693$403.95
30,000$0.02661$798.30
45,000$0.02644$1,189.80
75,000$0.02625$1,968.75
105,000$0.02614$2,744.70
150,000$0.02603$3,904.50
180,000$0.02597$4,674.60
360,000$0.02578$9,280.80
375,000$0.02577$9,663.75
Manufacturers Standard Package