10000 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R70J103KA01D

DigiKey Part Number
490-1262-2-ND - Tape & Reel (TR)
490-1262-1-ND - Cut Tape (CT)
490-1262-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R70J103KA01D
Description
CAP CER 10000PF 6.3V X7R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R70J103KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105,411
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.10700$1.07
50$0.06900$3.45
100$0.05760$5.76
500$0.03914$19.57
1,000$0.03363$33.63
2,500$0.02779$69.47
5,000$0.02429$121.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01942$291.30
30,000$0.01739$521.70
45,000$0.01637$736.65
75,000$0.01525$1,143.75
105,000$0.01459$1,531.95
150,000$0.01396$2,094.00
Manufacturers Standard Package