KGM03AR51A103KN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.80652
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 91,466
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 12,775
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 25,548
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK
In Stock: 638,807
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 99,750
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 95,255
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 188,153
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.03577
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 14,638
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3,923
Unit Price: $7.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $1.54737
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.03792
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.03079
Datasheet
10000 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR51A103KN

DigiKey Part Number
478-KGM03AR51A103KNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM03AR51A103KN
Description
CAP CER 10000PF 10V X5R 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR51A103KN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.81494$40,747.00
Manufacturers Standard Package