
885012104012 | |
|---|---|
DigiKey Part Number | 732-885012104012TR-ND - Tape & Reel (TR) 732-885012104012CT-ND - Cut Tape (CT) 732-885012104012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012104012 |
Description | CAP CER 10000PF 10V X5R 0201 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012104012 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.15600 | $1.56 |
| 50 | $0.10200 | $5.10 |
| 100 | $0.08630 | $8.63 |
| 500 | $0.05986 | $29.93 |
| 1,000 | $0.05180 | $51.80 |
| 2,500 | $0.04331 | $108.28 |
| 5,000 | $0.03821 | $191.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03197 | $479.55 |
| 30,000 | $0.02893 | $867.90 |
| 45,000 | $0.02741 | $1,233.45 |
| 75,000 | $0.02572 | $1,929.00 |
| 105,000 | $0.02473 | $2,596.65 |
| 150,000 | $0.02379 | $3,568.50 |

