10000 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03A103KP3NNNC

DigiKey Part Number
1276-1316-2-ND - Tape & Reel (TR)
1276-1316-1-ND - Cut Tape (CT)
1276-1316-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL03A103KP3NNNC
Description
CAP CER 10000PF 10V X5R 0201
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03A103KP3NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM033R61C103KA12DMurata Electronics399,771490-7223-1-ND$0.82000Upgrade
GRM033R61E103KA12DMurata Electronics4,345,116490-7194-1-ND$0.82000Upgrade
0201X103K100CTWalsin Technology Corporation12,7751292-1624-1-ND$0.82000Parametric Equivalent
885012104012Würth Elektronik25,548732-885012104012CT-ND$0.82000Parametric Equivalent
C0603X5R1A103K030BATDK638,807445-1793-1-ND$0.82000Parametric Equivalent
In-Stock: 167,893
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23000$2.30
50$0.15300$7.65
100$0.12990$12.99
500$0.09158$45.79
1,000$0.07983$79.83
2,500$0.06755$168.88
5,000$0.06020$301.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05416$541.60
20,000$0.04921$984.20
30,000$0.04673$1,401.90
50,000$0.04398$2,199.00
70,000$0.04238$2,966.60
100,000$0.04083$4,083.00
Manufacturers Standard Package