
KGM03AR51A103KH | |
---|---|
DigiKey Part Number | 478-KGM03AR51A103KHTR-ND - Tape & Reel (TR) 478-KGM03AR51A103KHCT-ND - Cut Tape (CT) 478-KGM03AR51A103KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR51A103KH |
Description | CAP CER 10000PF 10V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR51A103KH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.55200 | $5.52 |
50 | $0.38360 | $19.18 |
100 | $0.33260 | $33.26 |
500 | $0.24384 | $121.92 |
1,000 | $0.19913 | $199.13 |
2,500 | $0.17528 | $438.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.14889 | $2,233.35 |
30,000 | $0.14764 | $4,429.20 |
45,000 | $0.14276 | $6,424.20 |
75,000 | $0.13705 | $10,278.75 |
105,000 | $0.13419 | $14,089.95 |
150,000 | $0.12359 | $18,538.50 |