


KGM02ACG1C330JH | |
|---|---|
DigiKey Part Number | 478-KGM02ACG1C330JHTR-ND - Tape & Reel (TR) 478-KGM02ACG1C330JHCT-ND - Cut Tape (CT) 478-KGM02ACG1C330JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM02ACG1C330JH |
Description | CAP CER 33PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM02ACG1C330JH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0100JRNPO7BN330 | YAGEO | 46,310 | 13-CC0100JRNPO7BN330CT-ND | $0.90000 | Parametric Equivalent |
| EMK042CG330JC-W | Taiyo Yuden | 37,104 | 587-EMK042CG330JC-WCT-ND | $0.82000 | Parametric Equivalent |
| GMC01CG330J16NT | Cal-Chip Electronics, Inc. | 20,000 | 4713-GMC01CG330J16NTCT-ND | $0.82000 | Parametric Equivalent |
| MSASE042SCG330JWNA01 | Taiyo Yuden | 38,200 | 587-MSASE042SCG330JWNA01CT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20600 | $2.06 |
| 50 | $0.13640 | $6.82 |
| 100 | $0.11510 | $11.51 |
| 500 | $0.08090 | $40.45 |
| 1,000 | $0.07046 | $70.46 |
| 2,500 | $0.05942 | $148.55 |
| 5,000 | $0.05285 | $264.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.04300 | $860.00 |
| 40,000 | $0.03935 | $1,574.00 |
| 60,000 | $0.03753 | $2,251.80 |
| 100,000 | $0.03551 | $3,551.00 |
| 140,000 | $0.03433 | $4,806.20 |
| 200,000 | $0.03319 | $6,638.00 |

