KGF31BR71H104MT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 1,374
Unit Price: $3.04000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15,798
Unit Price: $1.64000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,022
Unit Price: $6.82000
Datasheet

Direct


KEMET
In Stock: 4,000
Unit Price: $3.70000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.16186
Datasheet

Upgrade


KEMET
In Stock: 1,383
Unit Price: $4.60000
Datasheet

Upgrade


KEMET
In Stock: 7,916
Unit Price: $3.70000
Datasheet

Upgrade


KEMET
In Stock: 6,322
Unit Price: $6.17000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $5.84000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.60000
Datasheet
0.1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGF31BR71H104MT

DigiKey Part Number
478-KGF31BR71H104MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGF31BR71H104MT
Description
CAP CER 0.1UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.73169$2,926.76
Manufacturers Standard Package