
KGF31GR72D104KU | |
|---|---|
DigiKey Part Number | 478-KGF31GR72D104KUTR-ND - Tape & Reel (TR) 478-KGF31GR72D104KUCT-ND - Cut Tape (CT) 478-KGF31GR72D104KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF31GR72D104KU |
Description | CAP CER 0.1UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.30000 | $43.00 |
| 50 | $3.30840 | $165.42 |
| 100 | $3.00250 | $300.25 |
| 500 | $2.48586 | $1,242.93 |
| 1,000 | $2.32619 | $2,326.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.29257 | $4,585.14 |
| 4,000 | $2.18096 | $8,723.84 |
| 6,000 | $2.12505 | $12,750.30 |
| 10,000 | $2.06309 | $20,630.90 |
| 14,000 | $2.02686 | $28,376.04 |
| 20,000 | $1.99201 | $39,840.20 |

