
C1206F104M5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206F104M5RACTUTR-ND - Tape & Reel (TR) 399-C1206F104M5RACTUCT-ND - Cut Tape (CT) 399-C1206F104M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F104M5RACTU |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F104M5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.24400 | $22.44 |
| 50 | $1.66560 | $83.28 |
| 100 | $1.48810 | $148.81 |
| 500 | $1.18982 | $594.91 |
| 1,000 | $1.09765 | $1,097.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.95961 | $3,838.44 |
| 8,000 | $0.90831 | $7,266.48 |
| 12,000 | $0.88262 | $10,591.44 |
| 20,000 | $0.85415 | $17,083.00 |
| 28,000 | $0.83750 | $23,450.00 |
| 40,000 | $0.82149 | $32,859.60 |

