F981A475MMA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $10.43747
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $12.20302
Datasheet

Direct


KYOCERA AVX
In Stock: 8,623
Unit Price: $13.63000
Datasheet

Direct


KYOCERA AVX
In Stock: 9,794
Unit Price: $18.23000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $8.67114
Datasheet

MFR Recommended


KYOCERA AVX
In Stock: 12,958
Unit Price: $4.68000
Datasheet

MFR Recommended


KYOCERA AVX
In Stock: 0
Unit Price: $1.27969
Datasheet

Direct


Vishay Sprague
In Stock: 2,950
Unit Price: $13.63000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $87.53000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.79000
Datasheet
F 98 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F 98 Series
F98
AVX Tantalum Capacitors | Digi-Key Daily

F981A475MMA

DigiKey Part Number
478-8651-2-ND - Tape & Reel (TR)
478-8651-1-ND - Cut Tape (CT)
478-8651-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F981A475MMA
Description
CAP TANT 4.7UF 20% 10V 0603
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
F981A475MMA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.035" (0.90mm)
Lead Spacing
-
Manufacturer Size Code
M
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes