TCM1A475M8R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: $9.87000
Datasheet
4.7 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCM1A475M8R

DigiKey Part Number
478-TCM1A475M8RTR-ND - Tape & Reel (TR)
478-TCM1A475M8RCT-ND - Cut Tape (CT)
478-TCM1A475M8RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCM1A475M8R
Description
CAP TANT 4.7UF 20% 10V 0603
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 9Ohm
Datasheet
 Datasheet
EDA/CAD Models
TCM1A475M8R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.035" (0.90mm)
Lead Spacing
-
Manufacturer Size Code
M
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.85000$4.85
10$2.99300$29.93
50$2.26100$113.05
100$2.03400$203.40
500$1.65302$826.51
1,000$1.53512$1,535.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.35842$5,433.68
8,000$1.29275$10,342.00
12,000$1.25986$15,118.32
20,000$1.22340$24,468.00
28,000$1.20209$33,658.52
40,000$1.18158$47,263.20
Manufacturers Standard Package