F980J226MMA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KYOCERA AVX
In Stock: 46
Unit Price: $6.13000
Datasheet

MFR Recommended


KYOCERA AVX
In Stock: 0
Unit Price: $1.28550

MFR Recommended


KYOCERA AVX
In Stock: 10,530
Unit Price: $4.66000
Datasheet
F98
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F98
F 98 Series

F980J226MMA

DigiKey Part Number
478-8640-2-ND - Tape & Reel (TR)
478-8640-1-ND - Cut Tape (CT)
478-8640-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F980J226MMA
Description
CAP TANT 22UF 20% 6.3V 0603
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
F980J226MMA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.035" (0.90mm)
Lead Spacing
-
Manufacturer Size Code
M
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes