
TCM0J226M8R-CA2 | |
---|---|
DigiKey Part Number | 478-TCM0J226M8R-CA2-ND |
Manufacturer | |
Manufacturer Product Number | TCM0J226M8R-CA2 |
Description | CAP TANT 22UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.13000 | $6.13 |
10 | $3.83900 | $38.39 |
50 | $2.94080 | $147.04 |
100 | $2.66390 | $266.39 |
500 | $2.19600 | $1,098.00 |
1,000 | $2.05132 | $2,051.32 |
4,000 | $1.83423 | $7,336.92 |
8,000 | $1.75354 | $14,028.32 |