
TCM0J226M8R-V1 | |
---|---|
DigiKey Part Number | 478-TCM0J226M8R-V1TR-ND - Tape & Reel (TR) 478-TCM0J226M8R-V1CT-ND - Cut Tape (CT) 478-TCM0J226M8R-V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM0J226M8R-V1 |
Description | M- CASE / 226- CAP CODE / MN02 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.66000 | $4.66 |
10 | $2.88400 | $28.84 |
50 | $2.17780 | $108.89 |
100 | $1.95970 | $195.97 |
500 | $1.59312 | $796.56 |
1,000 | $1.47990 | $1,479.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.33612 | $5,344.48 |
8,000 | $1.27170 | $10,173.60 |
12,000 | $1.23944 | $14,873.28 |
20,000 | $1.20367 | $24,073.40 |
28,000 | $1.18276 | $33,117.28 |
40,000 | $1.16264 | $46,505.60 |
48,000 | $1.15311 | $55,349.28 |