Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

F931D685KBA | |
|---|---|
DigiKey Part Number | 478-8298-2-ND - Tape & Reel (TR) 478-8298-1-ND - Cut Tape (CT) 478-8298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931D685KBA |
Description | CAP TANT 6.8UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931D685KBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $7.30200 | $73.02 |
| 50 | $5.78920 | $289.46 |
| 100 | $5.32100 | $532.10 |
| 500 | $4.53026 | $2,265.13 |
| 1,000 | $4.28574 | $4,285.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.16606 | $8,332.12 |
| 4,000 | $3.99701 | $15,988.04 |
| 6,000 | $3.91231 | $23,473.86 |
| 10,000 | $3.81840 | $38,184.00 |
| 14,000 | $3.76350 | $52,689.00 |
| 20,000 | $3.71067 | $74,213.40 |





