
TAJB685K020RNJ | |
|---|---|
DigiKey Part Number | 478-1694-2-ND - Tape & Reel (TR) 478-1694-1-ND - Cut Tape (CT) 478-1694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB685K020RNJ |
Description | CAP TANT 6.8UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB685K020RNJ Models |
Category | ESR (Equivalent Series Resistance) 2.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 20 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.31800 | $23.18 |
| 50 | $1.72660 | $86.33 |
| 100 | $1.54480 | $154.48 |
| 500 | $1.23800 | $619.00 |
| 1,000 | $1.14328 | $1,143.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.06543 | $2,130.86 |
| 4,000 | $1.00132 | $4,005.28 |
| 6,000 | $0.96922 | $5,815.32 |
| 10,000 | $0.93364 | $9,336.40 |
| 14,000 | $0.91285 | $12,779.90 |
| 20,000 | $0.89285 | $17,857.00 |

