1825HC472MAT1A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 548
Unit Price: $18.50000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $15.36444
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $16.30233
Datasheet
4700 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825HC472MAT1A

DigiKey Part Number
1825HC472MAT1A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825HC472MAT1A
Description
CAP CER 4700PF 3KV X7R 1825
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825HC472MAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1825 (4564 Metric)
Tolerance
±20%
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Voltage - Rated
Thickness (Max)
0.100" (2.54mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825HC472KAT1AKYOCERA AVX548478-1825HC472KAT1ACT-ND$18.50000Upgrade
HV1825Y472MXHARHVVishay Vitramon0HV1825Y472MXHARHV-ND$15.36444Direct
HV1825Y472MXHATHVVishay Vitramon0HV1825Y472MXHATHV-ND$16.30233Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.92246$9,844.92