
1825HC472KAT1A | |
|---|---|
DigiKey Part Number | 478-1825HC472KAT1ATR-ND - Tape & Reel (TR) 478-1825HC472KAT1ACT-ND - Cut Tape (CT) 478-1825HC472KAT1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825HC472KAT1A |
Description | CAP CER 4700PF 3KV X7R 1825 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825HC472KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.50000 | $18.50 |
| 10 | $12.58700 | $125.87 |
| 50 | $10.23080 | $511.54 |
| 100 | $9.50240 | $950.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.26952 | $4,134.76 |
| 1,000 | $7.88795 | $7,887.95 |
| 1,500 | $7.69686 | $11,545.29 |
| 2,500 | $7.48498 | $18,712.45 |
| 3,500 | $7.36111 | $25,763.88 |
| 5,000 | $7.24194 | $36,209.70 |

