Upgrade
Upgrade
Parametric Equivalent
Direct

HV1825Y472MXHARHV | |
|---|---|
DigiKey Part Number | HV1825Y472MXHARHV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV1825Y472MXHARHV |
Description | CAP CER 4700PF 3KV X7R 1825 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV1825Y472MXHARHV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV1825Y472JXHARHV | Vishay Vitramon | 0 | HV1825Y472JXHARHV-ND | $16.14004 | Upgrade |
| HV1825Y472KXHARHV | Vishay Vitramon | 0 | HV1825Y472KXHARHV-ND | $15.36444 | Upgrade |
| HV1825Y472MXHATHV | Vishay Vitramon | 0 | HV1825Y472MXHATHV-ND | $16.30233 | Parametric Equivalent |
| 1825HC472MAT1A | KYOCERA AVX | 0 | 1825HC472MAT1A-ND | $4.92246 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $15.36444 | $61,457.76 |



