HV1825Y472MXHATHV is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $17.10968
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $15.36444
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $4.92246
Datasheet
4700 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV1825Y472MXHATHV

DigiKey Part Number
HV1825Y472MXHATHV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HV1825Y472MXHATHV
Description
CAP CER 4700PF 3KV X7R 1825
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HV1825Y472MXHATHV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1825 (4564 Metric)
Tolerance
±20%
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Voltage - Rated
Thickness (Max)
0.106" (2.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HV1825Y472JXHATHVVishay Vitramon0HV1825Y472JXHATHV-ND$17.10968Upgrade
HV1825Y472MXHARHVVishay Vitramon0HV1825Y472MXHARHV-ND$15.36444Parametric Equivalent
1825HC472MAT1AKYOCERA AVX01825HC472MAT1A-ND$4.92246Direct
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$16.30233$16,302.33