1812WC102KAT3A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,365
Unit Price: $3.86000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4
Unit Price: $3.86000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1,311
Unit Price: $11.08000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $3.79459
Datasheet

Upgrade


KEMET
In Stock: 42,678
Unit Price: $9.85000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $6.48357
Datasheet
1812 (4532 Metric) 2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric) 2,80mm
Ceramic 1812

1812WC102KAT3A

DigiKey Part Number
1812WC102KAT3A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812WC102KAT3A
Description
CAP CER 1000PF 2.5KV X7R 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812WC102KAT3A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.79459$15,178.36
Manufacturers Standard Package